Part Details for 3874323001 by TE Connectivity
Overview of 3874323001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 3874323001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1111-20-2-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1111-20-2-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A1111-20-2-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1111-20-2-2 | 0 |
|
Buy Now |
Part Details for 3874323001
3874323001 CAD Models
3874323001 Part Data Attributes
|
3874323001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3874323001
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 3874323001
This table gives cross-reference parts and alternative options found for 3874323001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3874323001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
469873-000 | Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 3874323001 vs 469873-000 |
7292303001 | Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 3874323001 vs 7292303001 |
55PC6022-20-2/4/6-9 | Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 3874323001 vs 55PC6022-20-2/4/6-9 |