Part Details for 38731-9408 by Molex
Overview of 38731-9408 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940-8J0B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8- Pair, 6 Position, Left Polarizing/guide. | |
940-800B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. | |
940800B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. |
Price & Stock for 38731-9408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H8464
|
Newark | Sr Bts Pcinsl 8 Asy Ac |Molex 38731-9408 RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.3500 | Buy Now |
DISTI #
538-38731-9408
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PCINSL 8 ASY BTS PCINSL 8 ASY AC RoHS: Compliant | 0 |
|
$3.9400 / $4.5500 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole RoHS: Compliant |
90 Partner Stock |
|
$3.3500 / $4.4600 | Buy Now |
DISTI #
387319408-MOL
|
TME | 38731-9408 Min Qty: 8 | 90 |
|
$4.8599 / $5.5013 | Buy Now |
DISTI #
C1S516501212320
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 90 |
|
$5.3000 / $5.4100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole RoHS: Compliant |
90 Partner Stock |
|
$3.3500 / $4.4600 | Buy Now |