-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2052
|
Newark | Jumper, Terminal Block, For Use With:Barrier Terminal Block Connectors, Accessory Type:Jumper, Product Range:38723 Series, No. Of Positions:2Positions, Pitch Spacing:9.53Mm Rohs Compliant: Yes |Molex 38723-6502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8193 |
|
$0.3320 / $0.3620 | Buy Now |
DISTI #
0387236502
|
Avnet Americas | Connector Accessories 2POS Jumper Terminal Brass Nickel - Bulk (Alt: 0387236502) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5121 |
|
RFQ | |
DISTI #
72K2052
|
Avnet Americas | Connector Accessories 2POS Jumper Terminal Brass Nickel - Bulk (Alt: 72K2052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 7913 Partner Stock |
|
$0.4170 / $0.6790 | Buy Now |
DISTI #
387236502
|
Avnet Americas | Connector Accessories 2POS Jumper Terminal Brass Nickel - Bulk (Alt: 387236502) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-38723-6502
|
Mouser Electronics | Terminal Block Tools & Accessories HARDWARE RoHS: Compliant | 18999 |
|
$0.2460 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Accessory - 2 Position - Barrier Terminal Block Connectors - Jumper - 38723 Series. RoHS: Compliant |
2945 Partner Stock |
|
$0.2965 / $0.3674 | Buy Now |
DISTI #
16854574
|
Verical | Conn Jumper 2 POS 9.53mm ST RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 2945 |
|
$0.3100 / $0.3600 | Buy Now |
DISTI #
38723-6502
|
TTI | Terminal Block Tools & Accessories HARDWARE RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 5087 In Stock |
|
$0.2770 / $0.4010 | Buy Now |
DISTI #
MX-38723-6502
|
TME | connector JTERM EDGEON SQUARE 2 NI .375 CNTR Min Qty: 2 | 0 |
|
$0.3780 / $0.8710 | RFQ |
DISTI #
MOL38723-6502
|
Interstate Connecting Components | JTERM EDGEON SQUARE 2 NI .375 CNTR | 1651 |
|
$0.2932 / $0.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy