Part Details for 38721-5916 by Molex
Overview of 38721-5916 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685916LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
69155-916LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 16 Positions, 2.54mm (0.100in) Pitch | |
68459-162HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 38721-5916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B7139
|
Newark | Sr Bts Pc Ra 16 Asy C |Molex 38721-5916 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $9.4900 | Buy Now |