Part Details for 38721-3405 by Molex
Overview of 38721-3405 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3405AES6-1.8#TRMPBF | Analog Devices | 1.8V, 1.5MHz, 300mA Sync Buck | |
LTC3405AES6-1.5#TRMPBF | Analog Devices | 1.5V, 1.5MHz, 300mA Sync Buck | |
LTC3405AES6-1.375#TRMPBF | Analog Devices | 1.375V, 1.5MHz, 300mA Sync Buc |
Price & Stock for 38721-3405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N1663
|
Newark | Terminal Block,5 Contacts,0.375 Pitch, wrap Post Terminal |Molex 38721-3405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $4.1700 | Buy Now |
DISTI #
29B6862
|
Newark | Terminal Block,5 Contacts,0.375 Pitch, wrap Post Terminal |Molex 38721-3405 RoHS: Not Compliant Min Qty: 255 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6400 | Buy Now |
DISTI #
538-38721-3405
|
Mouser Electronics | Barrier Terminal Blocks SR BTS WW 5 ASY RoHS: Compliant | 0 |
|
$2.7700 / $4.6200 | Order Now |
|
Onlinecomponents.com | Barrier Block Connector - 5 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - Wire Wrap Bottom Termination - Black. RoHS: Compliant | 0 |
|
$2.4300 / $3.4400 | Buy Now |
DISTI #
38721-3405
|
TTI | Barrier Terminal Blocks SR BTS WW 5 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 38721-3405
38721-3405 CAD Models
38721-3405 Part Data Attributes
|
38721-3405
Molex
Buy Now
Datasheet
|
Compare Parts:
38721-3405
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 |