Part Details for 387207512 by Molex
Overview of 387207512 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387207512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387207512
|
Avnet Abacus | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 387207512) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
387207512
|
Avnet Abacus | Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 387207512) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 387207512
387207512 CAD Models
387207512 Part Data Attributes:
|
387207512
Molex
Buy Now
|
Compare Parts:
387207512
Molex
|
Samacsys Manufacturer | Molex |