Part Details for 387207506 by Molex
Overview of 387207506 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387207506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-387207506-ND
|
DigiKey | 9.53mm Pitch Beau PCB Terminal S Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
192 In Stock |
|
$3.0700 / $3.3600 | Buy Now |
DISTI #
387207506
|
Avnet Abacus | Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 387207506) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
387207506
|
Avnet Abacus | Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 387207506) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |