Part Details for 387206303 by Molex
Overview of 387206303 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387206303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387206303
|
Avnet Americas | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 387206303) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
MX-38720-6303
|
TME | PCB terminal block, straight, 9.56mm, ways: 3, on PCBs, terminal Min Qty: 60 | 0 |
|
$2.0600 | RFQ |
DISTI #
387206303
|
Avnet Abacus | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact (Alt: 387206303) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |