Part Details for 387200224 by Molex
Overview of 387200224 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387200224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-387200224-ND
|
DigiKey | SR BTS CB 24 ASY Min Qty: 10 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$9.2100 / $11.6600 | Buy Now |
DISTI #
24683384
|
Verical | Conn Barrier Strip 24 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$8.6400 / $10.9300 | Buy Now |