-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B6493
|
Newark | Terminal Block,7 Contacts,0.375 Pitch, pc Tail Terminal |Molex 38720-7507 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.5000 | Buy Now |
DISTI #
30AC4509
|
Newark | Standard Terminal Block, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:7Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Molex 38720-7507 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 / $3.9300 | Buy Now |
DISTI #
538-72507-C-50
|
Mouser Electronics | Barrier Terminal Blocks 9.53mm BEAU PCB TERM W/O MNTG ENDS 7Ckt RoHS: Compliant | 50 |
|
$3.5300 / $7.0600 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant | 0 |
|
$4.0600 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-7507
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-7507
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |