-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38720-7504 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B6477
|
Newark | Terminal Block, Barrier, 4Pos, 12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.5150 | Buy Now |
DISTI #
0387207504
|
Avnet Americas | Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207504) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
538-38720-7504
|
Mouser Electronics | Barrier Terminal Blocks .375 PCB PC STYLE 4P RoHS: Compliant | 1 |
|
$1.6700 / $3.4700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant | 0 |
|
$1.7800 / $2.2700 | Buy Now |
DISTI #
38720-7504
|
TTI | Barrier Terminal Blocks .375 PCB PC STYLE 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MX-38720-7504
|
TME | connector S/R barr.375 4ckt PC term SEM no ends Min Qty: 1 | 12 |
|
$2.9500 / $6.8400 | Buy Now |
|
NexGen Digital | 911 |
|
RFQ | ||
DISTI #
0387207504
|
Avnet Asia | Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 0387207504) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-7504
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-7504
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |