Part Details for 38720-7424 by Molex
Overview of 38720-7424 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77424-312LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 12 Position ,2.54mm (0.100in) Pitch. | |
U10F274241T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 30u\\ Gold plating, Latch pin length=2.2mm, 12G, T&R packing | |
134-7424-21D | Amphenol Communications Solutions | Paladin, 7-Pair, 4 Column, Right End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 38720-7424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B6618
|
Newark | Sr Bts Pc 24 Asy |Molex 38720-7424 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5500 / $9.5600 | Buy Now |