-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2046
|
Newark | Terminal Block, Barrier, 8Pos, 14Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:15A, Rated Voltage:300V, Product Range:Beau 38720 Series Rohs Compliant: Yes |Molex 38720-6208 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$4.6200 / $6.6800 | Buy Now |
DISTI #
538-38720-6208
|
Mouser Electronics | Barrier Terminal Blocks .375 PCB 8P PC terminal style RoHS: Compliant | 381 |
|
$3.4600 / $6.9300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
65 Partner Stock |
|
$3.5900 / $4.8500 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$3.9000 | Buy Now |
DISTI #
38720-6208
|
TTI | Barrier Terminal Blocks .375 PCB 8P PC terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 958 In Stock |
|
$3.2700 / $4.1300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
65 Partner Stock |
|
$3.5900 / $4.8500 | Buy Now |
DISTI #
10187844
|
TestEquity LLC | Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits | 65 |
|
$4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38720-6208
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-6208
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |