There are no models available for this part yet.
Overview of 38716 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-16 | Rochester Electronics LLC | 80387 - MG80387-16 |
Price & Stock for 38716 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H2852
|
Newark | Spacer |Amp Te Connectivity 38716 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$103.6300 / $128.7300 | Buy Now | |
DISTI #
3937-38716-ND
|
DigiKey | SPACER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$226.4500 | Buy Now | |
DISTI #
38716A-ND
|
DigiKey | SPACER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9200 | Buy Now | |
DISTI #
13H2852
|
Avnet Americas | SPACER - Bulk (Alt: 13H2852) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$110.1100 / $128.7300 | Buy Now | |
DISTI #
38716
|
Avnet Americas | SPACER - Bulk (Alt: 38716) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$95.5328 / $114.9632 | Buy Now | |
DISTI #
571-38716
|
Mouser Electronics | Other Tools SPACER | 0 |
|
$113.3400 / $133.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$98.7400 | Buy Now | ||
DISTI #
AMP38716
|
Heilind Electronics | SPACER | Americas - 0 in Stock |
|
$119.0588 / $128.5080 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.0400 / $133.0600 | Buy Now | ||
DISTI #
AMP38716
|
Interstate Connecting Components | SPACER | 0 |
|
$119.0588 / $128.5080 | Buy Now |