Part Details for 38710-1407 by Molex
Overview of 38710-1407 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33S-46.387100 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
ADG1407BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 8 | |
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for 38710-1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B5122
|
Newark | Sr Bts Cb 7 Asy |Molex 38710-1407 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.4100 | Buy Now |
DISTI #
538-38710-1407
|
Mouser Electronics | Barrier Terminal Blocks .375 PCB LO PRO 7P RoHS: Compliant | 0 |
|
$4.6400 / $8.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.8900 / $7.6200 | Buy Now |
DISTI #
387101407-MOL
|
TME | 38710-1407 Min Qty: 6 | 50 |
|
$7.4690 / $7.4704 | Buy Now |
DISTI #
C1S516500707919
|
Chip1Stop | Terminal Blocks | 50 |
|
$7.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.8900 / $7.6200 | Buy Now |
DISTI #
10187757
|
TestEquity LLC | Molex 38710-1407 Barrier Terminal Blocks .375 Pcb Lo Pro 7P | 50 |
|
$6.7200 | Buy Now |