Part Details for 387007123 by Laird Thermal Systems
Overview of 387007123 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387007123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-387007123-ND
|
DigiKey | HTX20,65,F2A,1312,TB,W2.25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$52.0670 / $62.2600 | Buy Now |
DISTI #
739-387007123
|
Mouser Electronics | Thermoelectric Peltier Modules OptoTEC HTX Series Thermoelectric Cooler - 9.7 W Cooling Power RoHS: Compliant | 9 |
|
$50.9800 / $62.2500 | Buy Now |
|
Onlinecomponents.com | HTX20-65-F2A-1312-TB-W2.25 - Thermoelectric Cooler - 9.7 W Cooling Power RoHS: Compliant | 0 |
|
$47.8300 / $63.4600 | Buy Now |
DISTI #
000000000006293191
|
Sager | Thermoelectric Peltier Modules ThermaTEC HTX Series, Thermoelectric Cooler, 9.7 W Cooling Power Min Qty: 1 | 0 |
|
$52.2500 / $60.1000 | Buy Now |