Part Details for 387006704 by Laird Thermal Systems
Overview of 387006704 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387006704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-387006704-ND
|
DigiKey | SLAX,215,24,02 Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$674.2510 / $731.7400 | Buy Now |
DISTI #
739-387006704
|
Mouser Electronics | Thermoelectric Assemblies SuperCool X Series- Liquid-to-Air- Thermoelectric Cooler Assemblies (Peltier)- 215W cooling power- 24V | 3 |
|
$653.4700 / $804.8200 | Buy Now |
DISTI #
000000000007224010
|
Sager | 387006704 - SuperCool X Series- Liquid-to-Air- Thermoelectric Cooler Assemblies (Peltier)- 215W cooling power- 24V Cardboard with foam Min Qty: 1 | 3 |
|
$690.0000 / $808.5900 | Buy Now |