Part Details for 387004995 by Laird Thermal Systems
Overview of 387004995 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387004995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-387004995-ND
|
DigiKey | ULTRATEC UTX SERIES, THERMOELECT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$50.7449 / $60.5400 | Buy Now |
DISTI #
739-387004995
|
Mouser Electronics | Thermoelectric Peltier Modules UltraTEC UTX Series- Thermoelectric Cooler- 66W cooling power- RTV perimeter seal RoHS: Compliant | 4 |
|
$49.5000 / $72.1000 | Buy Now |
|
Onlinecomponents.com | UltraTEC™ UTX Series - Thermoelectric Module - 66W cooling power - RTV perimeter seal RoHS: Compliant | 0 |
|
$45.9700 / $61.0000 | Buy Now |