Part Details for 386P by Cyrix Corp
Results Overview of 386P by Cyrix Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
386P Information
386P by Cyrix Corp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54386PWP | Texas Instruments | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125 | |
TPS55386PWPR | Texas Instruments | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 | |
TPS55386PWP | Texas Instruments | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125 |