Part Details for 38690-7520 by Molex
Overview of 38690-7520 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 38690-7520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B3483
|
Newark | Sr Bts Cs Pc 20Asy C |Molex 38690-7520 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
538-38690-7520
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CS PC 20ASY C RoHS: Compliant | 0 |
|
$7.1000 / $7.4200 | Order Now |