There are no models available for this part yet.
Overview of 38690-7326 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73263BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 64 I/O at 2/4/8/16 or 32Mbps, Rate-Matching, 3.3V | |
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for 38690-7326 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29B3534
|
Newark | Sr Bts Cs Pc 26Asy |Molex 38690-7326 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now | |
DISTI #
538-38690-7326
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CS PC 26ASY RoHS: Compliant | 0 |
|
$9.0500 / $9.2600 | Order Now |