Part Details for 38690-6618 by Molex
Overview of 38690-6618 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053869-0150LF | Amphenol Communications Solutions | CF CARD EJECTOR -RIGHT PUSH ROD , WITH GROUND | |
10156618-0500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.50mm 5 positions | |
10156618-1500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.50mm 15 positions |
Price & Stock for 38690-6618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B3465
|
Newark | Sr Bts Cs Pc 18Asycp |Molex 38690-6618 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
538-38690-6618
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CS PC 18ASYCP RoHS: Compliant | 0 |
|
$4.9100 / $5.5900 | Order Now |