Part Details for 38637-2102 by Molex
Overview of 38637-2102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 38637-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J6788
|
Newark | Sr Bts Wwextr 2 Asy C |Molex 38637-2102 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 / $1.1300 | Buy Now |
DISTI #
538-38637-2102
|
Mouser Electronics | Barrier Terminal Blocks SR BTS WWEXTR 2 ASY R BTS WWEXTR 2 ASY C RoHS: Compliant | 0 |
|
$0.8890 / $1.9600 | Order Now |