-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3862C-206-103AL by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8058
|
Newark | Panel Control - 1/2" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns 3862C-206-103AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
3862C-206-103AL-ND
|
DigiKey | POT 10K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
97 In Stock |
|
$14.7961 / $23.8600 | Buy Now |
DISTI #
3862C-206-103AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ? 10% - Trays (Alt: 3862C-206-103AL) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.3996 / $13.2396 | Buy Now |
DISTI #
652-3862C-206-103AL
|
Mouser Electronics | Potentiometers 10K OHM 1/2"DIA 1-T PANL CTRL RoHS: Compliant | 99 |
|
$14.7900 / $22.5800 | Buy Now |
DISTI #
73195822
|
RS | PANEL CONTROL - 1/21-TTray Packaging | Bourns 3862C-206-103AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4100 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 27.39mm) Pin Panel Mount/Through Ho... more RoHS: Compliant | 0 |
|
$13.4400 / $37.7800 | Buy Now |
DISTI #
3862C-206-103AL
|
TTI | Potentiometers 10K OHM 1/2"DIA 1-T PANL CTRL pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Kit |
Americas - 250 In Stock |
|
$14.4000 / $16.8700 | Buy Now |
|
Master Electronics | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 27.39mm) Pin Panel Mount/Through Ho... more RoHS: Compliant | 0 |
|
$13.4400 / $37.7800 | Buy Now |
|
Vyrian | Resistors | 143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3862C-206-103AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3862C-206-103AL
Bourns Inc
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 11.51 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |