Part Details for 3862C-126-502AL by Bourns Inc
Overview of 3862C-126-502AL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3862C-126-502AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3049
|
Newark | Panel Control - 1/2" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns 3862C-126-502AL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 | Buy Now |
DISTI #
3862C-126-502AL-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 500 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2320 | Buy Now |
DISTI #
3862C-126-502AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 3862C-126-502AL) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.1475 / $13.7996 | Buy Now |
DISTI #
73195816
|
RS | PANEL CONTROL - 1/21-TTray Packaging | Bourns 3862C-126-502AL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8500 / $19.8200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 21.04mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$12.0600 / $33.0400 | Buy Now |
DISTI #
3862C-126-502AL
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 3862C-126-502AL) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 21.04mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$12.0600 / $33.0400 | Buy Now |
Part Details for 3862C-126-502AL
3862C-126-502AL CAD Models
3862C-126-502AL Part Data Attributes:
|
3862C-126-502AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3862C-126-502AL
Bourns Inc
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 11.51 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |