Part Details for 386299-000 by TE Connectivity
Overview of 386299-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 386299-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-386299-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
416 In Stock |
|
$3.9300 / $4.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.4300 | Buy Now |
DISTI #
RYC7528A1424-9X
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7528A1424-9X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7528A1424-9X RoHS: Compliant |
416 Partner Stock |
|
$3.8700 / $6.6600 | Buy Now |
DISTI #
RYC7528A1424-9X
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7528A1424-9X | 0 |
|
Buy Now | |
|
Master Electronics | 7528A1424-9X RoHS: Compliant |
416 Partner Stock |
|
$3.8700 / $6.6600 | Buy Now |
Part Details for 386299-000
386299-000 CAD Models
386299-000 Part Data Attributes
|
386299-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
386299-000
TE Connectivity
CABLE COAXIAL 28AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 2.51 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.243 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |