-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1278-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1278-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B2007
|
Newark | Sr Bts Cs Pc 15Asycp |Molex 38600-7815 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 | Buy Now |
DISTI #
538-38600-7815
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CS PC 15ASYCP RoHS: Compliant | 0 |
|
$7.8600 / $8.2100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38600-7815
Molex
Buy Now
|
Compare Parts:
38600-7815
Molex
|
Samacsys Manufacturer | Molex |