385USC220M30X30
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN

Overview of 385USC220M30X30 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 385USC220M30X30 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 385USC220M30X30 by Rubycon Corporation

385USC220M30X30
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.87309 mA
Manufacturer Series
USC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
385 V
Ripple Current
1490 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 385USC220M30X30
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN
    VS

Alternate Parts for 385USC220M30X30

This table gives cross-reference parts and alternative options found for 385USC220M30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 385USC220M30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
385USR220MOOEMN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USR220MOOEMN22X45
385USC220MST22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USC220MST22X40
385USR220MOOESN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USR220MOOESN30X30
385USR220MSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USR220MSN30X30
385USR220MST25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USR220MST25X35
ECEC2TP221BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 220uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 385USC220M30X30 vs ECEC2TP221BB
385USR220MSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USR220MSN22X45
385USC220MST25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USC220MST25X35
385USR220MOOESN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 385USC220M30X30 vs 385USR220MOOESN22X45
NRLR221M385V30X30LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 385USC220M30X30 vs NRLR221M385V30X30LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 385USC220M30X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 385USC220M30X30 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 385USC220M30X30 would you like to use for your alert(s)?
  • Please alert me when 385USC220M30X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 385USC220M30X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 385USC220M30X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 385USC220M30X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 385USC220M30X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 385USC220M30X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: