Part Details for 385MXR56MOOE20X25 by Rubycon Corporation
Overview of 385MXR56MOOE20X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 385MXR56MOOE20X25
385MXR56MOOE20X25 CAD Models
385MXR56MOOE20X25 Part Data Attributes
|
385MXR56MOOE20X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
385MXR56MOOE20X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4405 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 385MXR56MOOE20X25
This table gives cross-reference parts and alternative options found for 385MXR56MOOE20X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 385MXR56MOOE20X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
385AXF56M22X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | 385MXR56MOOE20X25 vs 385AXF56M22X20 |
LG385M56BP342025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 385MXR56MOOE20X25 vs LG385M56BP342025 |
NRLRW560M385V20X25LF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 385MXR56MOOE20X25 vs NRLRW560M385V20X25LF |
LV385M56BP442025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 385MXR56MOOE20X25 vs LV385M56BP442025 |
LV385M56BP3-2025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 385MXR56MOOE20X25 vs LV385M56BP3-2025 |
385MXR56MSN20X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | 385MXR56MOOE20X25 vs 385MXR56MSN20X25 |
LG385M56BPF42025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 385MXR56MOOE20X25 vs LG385M56BPF42025 |
385KXF56MSN22X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 385MXR56MOOE20X25 vs 385KXF56MSN22X20 |
385MXR56MOOESN20X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | 385MXR56MOOE20X25 vs 385MXR56MOOESN20X25 |
LV385M56BP342025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 385MXR56MOOE20X25 vs LV385M56BP342025 |