Part Details for 385911-015 by Laird Thermal Systems
Overview of 385911-015 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385911-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-385911-015-ND
|
DigiKey | NRC2400-A1-20-ST1 Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$9,393.0000 | Buy Now |
DISTI #
739-385911-015
|
Mouser Electronics | Recirculating Chillers NRC Series, Recirculating Chiller, 2800W RoHS: Compliant | 2 |
|
$8,125.0000 | Buy Now |
|
Onlinecomponents.com | NRC Series - Recirculating Chiller - 2800W RoHS: Compliant |
1 In Stock |
|
$7,902.0300 / $8,144.5400 | Buy Now |
|
Master Electronics | NRC Series - Recirculating Chiller - 2800W RoHS: Compliant |
1 In Stock |
|
$7,902.0300 / $8,144.5400 | Buy Now |