Part Details for 385901-002 by Laird Thermal Systems
Overview of 385901-002 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385901-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-385901-002-ND
|
DigiKey | NRC400-T0-00-PC2 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$3,402.6900 | Buy Now |
DISTI #
739-385901-002
|
Mouser Electronics | Recirculating Chillers Nextreme NRC400 Benchtop Recirculating Chiller, 400W, 115-230 VAC RoHS: Compliant | 3 |
|
$3,402.5100 | Buy Now |
|
Onlinecomponents.com | NRC400-T0-00-PC2, Nextreme NRC400 Benchtop Recirculating Chiller - 400W - 115-230 VAC RoHS: Compliant | 0 |
|
$2,906.1700 / $3,118.2400 | Buy Now |