Part Details for 3858-402V-X5F-1201K by Tusonix
Overview of 3858-402V-X5F-1201K by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3858-AL | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
PS9402-V-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT, POWER MOS FET Gate Drive, 16-PIN SSOP Photocoupler, , / | |
PS9402-V-E3-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT, POWER MOS FET Gate Drive, 16-PIN SSOP Photocoupler |
Part Details for 3858-402V-X5F-1201K
3858-402V-X5F-1201K CAD Models
3858-402V-X5F-1201K Part Data Attributes
|
3858-402V-X5F-1201K
Tusonix
Buy Now
Datasheet
|
Compare Parts:
3858-402V-X5F-1201K
Tusonix
Ceramic Capacitor, Ceramic, 4000V, X5F, -/+1000ppm/Cel;-/+7.5% TC, 0.0012uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Broad Range of Dielectrics Available | |
Diameter | 22.73 mm | |
Dielectric Material | CERAMIC | |
Length | 5.537 mm | |
Manufacturer Series | (3AND4K)DISC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | (3 AND 4K) DISC | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.50% ppm/°C | |
Terminal Pitch | 9.52 mm |