Part Details for 3858-302V-NP0-330J by CTS Corporation
Overview of 3858-302V-NP0-330J by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3858-AL | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Part Details for 3858-302V-NP0-330J
3858-302V-NP0-330J CAD Models
3858-302V-NP0-330J Part Data Attributes
|
3858-302V-NP0-330J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
3858-302V-NP0-330J
CTS Corporation
Ceramic Capacitor, Ceramic, 3000V, NP0, -/+30ppm/Cel;-90/+22% TC, 0.0000033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Broad Range of Dielectrics Available | |
Diameter | 22.73 mm | |
Dielectric Material | CERAMIC | |
Length | 5.537 mm | |
Manufacturer Series | (3AND4K)DISC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | (3 AND 4K) DISC | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 9.52 mm |