Datasheets
3856H282502A by: Bourns Inc

Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel,

Part Details for 3856H282502A by Bourns Inc

Overview of 3856H282502A by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3856H282502A

3856H282502A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3856H282502A Part Data Attributes

3856H282502A Bourns Inc
Buy Now Datasheet
Compare Parts:
3856H282502A Bourns Inc Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Reach Compliance Code unknown
Construction Linear
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Diameter 19.05 mm
Package Length 6.35 mm
Package Style Chassis Mount
Rated Power Dissipation (P) 2 W
Resistance 5000 Ω
Resistor Type POTENTIOMETER
Rotational Angle 250 deg
Series 3856
Technology CERMET
Temperature Coefficient 150 ppm/°C
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3856H282502A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3856H282502A by Bourns Inc

Select Manufacturer
Which Manufacturer of 3856H282502A would you like to use for your alert(s)?
  • Please alert me when 3856H282502A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3856H282502A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3856H282502A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3856H282502A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3856H282502A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3856H282502A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: