There are no models available for this part yet.
Overview of 385500M9136 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 385500M9136 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 2 W Conductive Plastic Potentiometers RoHS: Compliant |
121 In Stock |
|
$32.5700 / $46.7600 | Buy Now | ||
DISTI #
51579105
|
Verical | 2 W Conductive Plastic Potentiometers RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 95 |
|
$41.2742 / $58.6700 | Buy Now | |
DISTI #
65686140
|
Verical | 2 W Conductive Plastic Potentiometers RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$33.8300 / $35.1300 | Buy Now | |
DISTI #
385500M9136
|
TTI | Potentiometers INDUSTRIAL POTENTIOMETERS Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | ||
DISTI #
385500M9136-HON
|
TME | 385500M9136 Min Qty: 2 | 23 |
|
$35.6833 / $41.1743 | Buy Now | |
DISTI #
C1S315200204609
|
Chip1Stop | 2 W Conductive Plastic Potentiometers RoHS: Compliant | 23 |
|
$38.8000 / $40.5000 | Buy Now | |
Master Electronics | 2 W Conductive Plastic Potentiometers RoHS: Compliant |
121 In Stock |
|
$32.5700 / $46.7600 | Buy Now |
CAD Models for 385500M9136 by Honeywell Sensing and Control
Part Data Attributes for 385500M9136 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|