Part Details for 38541-5409 by Molex
Overview of 38541-5409 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5409/BCA | Rochester Electronics LLC | 5409 - AND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/01602BCA) | |
HS54095TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.15A 25000Mohm To-92(1) |
Price & Stock for 38541-5409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 9 POS ST 9 Terminal 1 Port Beau™ Tray RoHS: Compliant |
145 Partner Stock |
|
$5.3400 / $9.5600 | Buy Now |
DISTI #
16854263
|
Verical | Conn Power PL 9 POS ST 9 Terminal 1 Port Beau™ Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 145 |
|
$6.3100 | Buy Now |
|
Master Electronics | Conn Power PL 9 POS ST 9 Terminal 1 Port Beau™ Tray RoHS: Compliant |
145 Partner Stock |
|
$5.3400 / $9.5600 | Buy Now |
DISTI #
10187660
|
TestEquity LLC | Molex 38541-5409 Jones Plugs & Sockets Plug Cct 5409 Asy | 145 |
|
$6.7300 | Buy Now |