Part Details for 3853-04-B287 by Fabco-Air
Overview of 3853-04-B287 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3853HUJ#TRPBF | Analog Devices | 3x Out, MP Sync Buck Cntr | |
LTC3853IUJ#PBF | Analog Devices | 3x Out, MP Sync Buck Cntr | |
LTC3853EUJ#TRPBF | Analog Devices | 3x Out, MP Sync Buck Cntr |
Price & Stock for 3853-04-B287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235084
|
RS | Valve, composite solenoid, 2/2NC, 150PSI, Viton, SS, 120VAC, 3853 Series | Fabco-Air 3853-04-B287 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5500 / $43.2800 | RFQ |