There are no models available for this part yet.
Overview of 3852C-282-105AL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2105ALNFT1 | Renesas Electronics Corporation | 3A Integrated Digital DC-DC Converter | |
EVK-5P1105ALL | Renesas Electronics Corporation | Evaluation Board for 5P1105 Universal Output Buffer | |
ZL6105ALAFT | Renesas Electronics Corporation | Digital DC/DC Controller with Drivers and Auto Compensation |
Price & Stock for 3852C-282-105AL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
652-3852C-282105AL
|
Mouser Electronics | Potentiometers 1M 3/4" Single Turn RoHS: Compliant | 0 |
|
$4.7000 / $5.1800 | Order Now |
CAD Models for 3852C-282-105AL by Bourns Inc
Part Data Attributes for 3852C-282-105AL by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Single Turn
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-1 °C
|
Package Diameter
|
19.05 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
250 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|