There are no models available for this part yet.
Overview of 3852C-162-104AL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-T01-04ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 8 Position, 2.00mm (0.079in) Pitch. | |
10112684-T01-04ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) | |
10131931-104ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Receptacle, Surface Mount, Single row, 4 Positions, 2mm (0.079in), horizontal. |
Price & Stock for 3852C-162-104AL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R8454
|
Newark | Panel Control - 3/4" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns 3852C-162-104AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $7.9400 | Buy Now | |
DISTI #
3852C-162-104AL-ND
|
DigiKey | POT 100K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8138 | Buy Now | |
DISTI #
3852C-162-104AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Audio, 2 W, ± 10% - Trays (Alt: 3852C-162-104AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.0375 / $7.9946 | Buy Now | |
DISTI #
652-3852C-162104AL
|
Mouser Electronics | Potentiometers 100K 3/4" Single Turn RoHS: Compliant | 0 |
|
$8.5700 / $8.6500 | Order Now | |
DISTI #
73195806
|
RS | PANEL CONTROL - 3/41-TTray Packaging | Bourns 3852C-162-104AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8800 / $10.4500 | RFQ | |
Onlinecomponents.com | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.9700 / $14.5300 | Buy Now | ||
Bristol Electronics | 135 |
|
RFQ | ||||
Quest Components | 108 |
|
$11.2282 / $14.4362 | Buy Now | |||
Master Electronics | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.9700 / $14.5300 | Buy Now |
CAD Models for 3852C-162-104AL by Bourns Inc
Part Data Attributes for 3852C-162-104AL by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Single Turn
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-1 °C
|
Package Diameter
|
19.05 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
250 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|