3852A-286-101AL
Bourns Inc

Overview of 3852A-286-101AL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZL8101ALAF Renesas Electronics Corporation Adaptive Digital DC/DC PWM Controller with Auto Compensation
ZL8101ALAFTK Renesas Electronics Corporation Adaptive Digital DC/DC PWM Controller with Auto Compensation
ZL2101ALAFTK Renesas Electronics Corporation 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation

Price & Stock for 3852A-286-101AL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-3852A-286101AL
Mouser Electronics Potentiometers 100ohm 3/4" Single Turn RoHS: Compliant 0
  • 495 $5.1800
  • 540 $5.0200
  • 1,035 $4.7000
$4.7000 / $5.1800 Order Now

CAD Models for 3852A-286-101AL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3852A-286-101AL by Bourns Inc

3852A-286-101AL
Bourns Inc
-
-
Samacsys Manufacturer
Bourns
Want to compare parts?
  1. 3852A-286-101AL
    Bourns Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3852A-286-101AL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3852A-286-101AL by Bourns Inc

  • Please alert me when 3852A-286-101AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3852A-286-101AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3852A-286-101AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3852A-286-101AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3852A-286-101AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3852A-286-101AL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: