Part Details for 3852A-205-103AL by Bourns Inc
Overview of 3852A-205-103AL by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVK-5P1103ALL | Renesas Electronics Corporation | Evaluation Board for 5P1103 Universal Output Buffer | |
10072353-G01-03ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - PIP - Double row - 6 Positions - 2mm (0.079inch) - Right Angle. | |
57202-G51-03ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 3852A-205-103AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3852A-205103AL
|
Mouser Electronics | Potentiometers 10K 3/4" Single Turn RoHS: Compliant | 0 |
|
$4.7000 / $5.1800 | Order Now |
DISTI #
3852A-205-103AL
|
TTI | Potentiometers 10K 3/4" Single Turn pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 3852A-205-103AL
3852A-205-103AL CAD Models
3852A-205-103AL Part Data Attributes
|
3852A-205-103AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3852A-205-103AL
Bourns Inc
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% |