-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVK-5P1103ALL | Renesas Electronics Corporation | Evaluation Board for 5P1103 Universal Output Buffer | |
10072353-G01-03ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - PIP - Double row - 6 Positions - 2mm (0.079inch) - Right Angle. | |
57202-G51-03ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2722
|
Newark | Potentiometer, 10Kr, 2W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:3852A Series, Potentiometer Mounting:Bushing, Shaft Diameter:6.35Mm, No. Of Rohs Compliant: Yes |Bourns 3852A-282-103AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62K3238
|
Newark | Cermet Potentiometer, 10Kohm 10% 1W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:3852A Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3852A-282-103AL RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 | Buy Now |
DISTI #
48AK9024
|
Newark | Rotary Potentiometer, 10Kohm, 1W Rohs Compliant: Yes |Bourns 3852A-282-103AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9900 / $12.2000 | Buy Now |
DISTI #
3852A-282-103AL-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
605 In Stock |
|
$7.2735 / $14.2600 | Buy Now |
DISTI #
3852A-282-103AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 3852A-282-103AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.4037 / $7.2747 | Buy Now |
DISTI #
652-3852A-282-103AL
|
Mouser Electronics | Potentiometers 10K 3/4" Single Turn RoHS: Compliant | 1289 |
|
$7.2700 / $11.9700 | Buy Now |
DISTI #
70153766
|
RS | Potentiometer Cermet Res 10 kOhms 1 Turn Power 2W Shaft Dia 0.25In 3852 Series | Bourns 3852A-282-103AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 235 |
|
$8.5700 / $12.0700 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder - Panel Mount. RoHS: Compliant |
324 In Stock |
|
$7.0700 / $10.9900 | Buy Now |
DISTI #
77264042
|
Verical | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 320 |
|
$9.2352 / $13.3212 | Buy Now |
DISTI #
68376473
|
Verical | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 140 |
|
$9.6375 / $13.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3852A-282-103AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3852A-282-103AL
Bourns Inc
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |