3851E-165-503BL
Bourns Inc
Description: Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel,

Overview of 3851E-165-503BL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3851EUD#PBF Analog Devices Sync Buck Sw Reg Cntr
LTC3851EUD#TRPBF Analog Devices Sync Buck Sw Reg Cntr
LTC3851EMSE-1#PBF Analog Devices Sync Buck Sw Reg Cntr

CAD Models for 3851E-165-503BL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3851E-165-503BL by Bourns Inc

3851E-165-503BL
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Panel Mount,
Reach Compliance Code
not_compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Single Turn
Ganging Number
1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-1 °C
Package Diameter
19.05 mm
Package Length
6.35 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
250 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. 3851E-165-503BL
    Bourns Inc
    Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3851E-165-503BL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3851E-165-503BL by Bourns Inc

Select Manufacturer
Which Manufacturer of 3851E-165-503BL would you like to use for your alert(s)?
  • Please alert me when 3851E-165-503BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3851E-165-503BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3851E-165-503BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3851E-165-503BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3851E-165-503BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3851E-165-503BL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: