Part Details for 38511250000 by Littelfuse Inc
Overview of 38511250000 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38511250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8216
|
Newark | Fuse, Radial, Te5, Telecom, 1.25A, Fuse Current:1.25A, Voltage Rating Vac:125Vac, Product Range:Te5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 38511250000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$0.4070 / $0.9170 | Buy Now |
DISTI #
WK4564CT-ND
|
DigiKey | FUSE BRD MNT 1.25A 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB), Tape & Box (TB) |
21000 In Stock |
|
$0.2188 / $0.8900 | Buy Now |
DISTI #
576-38511250000
|
Mouser Electronics | Fuses with Leads - Through Hole Interface Protector 125V 1.25A RoHS: Compliant | 0 |
|
$0.3670 / $0.9000 | Order Now |
|
Future Electronics | 385 Series Time Lag 125V 1.25 A 8.5 x 8 mm TE5® Telecom Interface Protector Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3350 / $0.3650 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.3852 / $0.9630 | Buy Now | |
DISTI #
38511250000
|
TTI | Fuses with Leads - Through Hole Interface Protector 125V 1.25A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.3430 / $0.3570 | Buy Now |
DISTI #
3851125000
|
TTI | Fuses with Leads - Through Hole 1.25A 125V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.3430 / $0.3610 | Buy Now |
DISTI #
1707407
|
element14 Asia-Pacific | FUSE, RADIAL, TE5, TELECOM, 1.25A RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$0.3811 / $0.9398 | Buy Now |
DISTI #
1707407
|
Farnell | FUSE, RADIAL, TE5, TELECOM, 1.25A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 191 |
|
$0.1933 / $0.2649 | Buy Now |
Part Details for 38511250000
38511250000 CAD Models
38511250000 Part Data Attributes:
|
38511250000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38511250000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 125VAC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 7200 s |
Alternate Parts for 38511250000
This table gives cross-reference parts and alternative options found for 38511250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38511250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39611250000 | Electric Fuse, Time Lag Blow, 1.25A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38511250000 vs 39611250000 |