Part Details for 3850-D14P-55 by B&B Electronics Manufacturing Company
Overview of 3850-D14P-55 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38503G4ASP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) | |
M38503M2A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube | |
M38503G4AFP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) |
Price & Stock for 3850-D14P-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73728856
|
RS | Timing Belt, 55MM Belt Width, 275 Teeth, 3850MM Pitch Length, Double Sided | B&B Manufacturing 3850-D14P-55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,809.8500 | RFQ |