There are no models available for this part yet.
Overview of 384978 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 384978 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now | ||
DISTI #
000000000005775218
|
Sager | Headers & Wire Housings 2P 1.27MM RA MALE 4.8A WHT SMT | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now |
CAD Models for 384978 by TE Connectivity
Related Parts for 384978
-
214011Combination Line Connectors
-
XH3B-4041-4AHeaders and Edge Type Connectors
-
CL10A106MO8NQNCFixed Capacitors
-
CRCW0805470RFKEAHPFixed Resistors
-
R5S77640N300BGMicrocontrollers
-
IRFR4620TRLPBFPower Field-Effect Transistors
-
TPS54240DGQSwitching Regulator or Controllers
-
OP213FSZ-REEL7Operational Amplifiers
-
A3P030-1VQG100IField Programmable Gate Arrays