Part Details for 384940-000 by TE Connectivity
Overview of 384940-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 384940-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1121-16-1/9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-16-1/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1121-16-1/9-9 RoHS: Compliant | 0 |
|
$1.3800 / $2.8800 | Buy Now |
DISTI #
66752351
|
Verical | Twisted Pair Cable RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1100 |
|
$4.7033 / $8.9363 | Buy Now |
DISTI #
RYC44A1121-16-1/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-16-1/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005139902
|
Sager | Multi-Conductor Cables 44A1121-16-1/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 44A1121-16-1/9-9 RoHS: Compliant | 0 |
|
$1.3800 / $2.8800 | Buy Now |
Part Details for 384940-000
384940-000 CAD Models
384940-000 Part Data Attributes
|
384940-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
384940-000
TE Connectivity
44A1121-16-1/9-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |