There are no models available for this part yet.
Overview of 384845 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 384845 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8311
|
Newark | Conn, R/A Rcpt, 2Pos, 1Row, 1.27Mm |Erni Te Connectivity 384845 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9990 / $1.6200 | Buy Now | |
Onlinecomponents.com | SRCP 1,27 2 F 1 SMD 137 * 094 * GURT RLV RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now | ||
DISTI #
384845-E
|
TTI | Headers & Wire Housings 2-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 850 In Stock |
|
$1.0600 / $1.3900 | Buy Now | |
DISTI #
000000000003804573
|
Sager | Headers & Wire Housings 2P 1.27MM RA FML SMT FRICTION LOCK 4.8A Min Qty: 850 | 850 |
|
$1.0100 / $1.1900 | Buy Now | |
Master Electronics | SRCP 1,27 2 F 1 SMD 137 * 094 * GURT RLV RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |