There are no models available for this part yet.
Overview of 384814-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 384814-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-384814-E-ND
|
DigiKey | M12 M 5 A * T 3,1 301 10,5 094 * Min Qty: 100 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2498 | Buy Now | |
DISTI #
384814-E
|
Avnet Americas | M12 MALE, UNI CODE, 5P, 10.5MM THR, DI - Bulk (Alt: 384814-E) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.3146 | Buy Now | |
DISTI #
305-384814
|
Mouser Electronics | Circular Metric Connectors M12 MALE, UNI CODE, 5P, 10.5MM THR, DI RoHS: Compliant | 0 |
|
$6.4600 / $9.0000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$4.5700 | Buy Now | ||
Onlinecomponents.com | M12 M 5 A * T 3,1 301 10,5 094 * * * 999 RoHS: Compliant | 0 |
|
$4.0800 / $7.6400 | Buy Now | ||
Master Electronics | M12 M 5 A * T 3,1 301 10,5 094 * * * 999 RoHS: Compliant | 0 |
|
$4.0800 / $7.6400 | Buy Now |
CAD Models for 384814-E by TE Connectivity
Part Data Attributes for 384814-E by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|