There are no models available for this part yet.
Overview of 384803-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 384803-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-384803-E-ND
|
DigiKey | SRCP 1,27 6 F 1 SMD 137 * 168 * Min Qty: 1700 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3762 | Buy Now | |
DISTI #
384803-E
|
Avnet Americas | Conn Wire to Board Receptacle 6 POS 1.27mm Solder RA SMD T/R (Alt: 384803-E) Min Qty: 1700 Package Multiple: 850 Lead time: 14 Weeks, 1 Days | 0 |
|
$1.2122 | Buy Now | |
DISTI #
305-384803
|
Mouser Electronics | Headers & Wire Housings SRCP 1,27 6 F 1 SMD 137 * 168 * GURT VLP RoHS: Compliant | 3030 |
|
$1.4300 / $2.7400 | Buy Now | |
DISTI #
E02:0323_17245006
|
Arrow Electronics | Conn Wire to Board F 6 POS 1.27mm Solder RA SMD RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks Date Code: 2424 | Europe - 9350 |
|
$1.3794 / $1.6116 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1700 Package Multiple: 850 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now | ||
DISTI #
82428127
|
Verical | Conn Wire to Board F 6 POS 1.27mm Solder RA SMD RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 2424 | Americas - 9350 |
|
$1.3804 / $1.6127 | Buy Now | |
DISTI #
384803-E
|
Avnet Abacus | (Alt: 384803-E) RoHS: Compliant Min Qty: 10200 Package Multiple: 850 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114415878274
|
Chip1Stop | Unclassified | 9350 |
|
$1.0900 / $1.1400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
CAD Models for 384803-E by TE Connectivity
Part Data Attributes for 384803-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.12 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
RED
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
4 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|